
1/2
Image similar
Power off
4 makers
440 V
Grey
4
(W x H x D) 72 x 89.8 x 74.5 mm
32 A
32 A
4
72 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
32 A
440 V
4
Other
10 kA
0.096 A
4
Other
Other
Other
4
not relevant
Datasheet 1743484 Power off Grey 32 A 4 makers Siemens 5TL14320
User & Safety Instructions 1743484 Power off Grey 32 A 4 makers Siemens 5TL14320
The necessary accessories are required to use the article as described.