
1/2
Power off
2 makers
440 V
Grey
2
(W x H x D) 36 x 89.8 x 74.5 mm
40 A
40 A
2
36 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
40 A
440 V
2
Other
10 kA
0.12 A
2
Other
Other
Other
2
yes
Datasheet 1699014 Power off Grey 40 A 2 makers Siemens 5TL12400
User & Safety Instructions 1699014 Power off Grey 40 A 2 makers Siemens 5TL12400
The necessary accessories are required to use the article as described.