
1/2
Image similar
Power off
1 maker
230 V
Grey
6 mm²
1
(W x H x D) 76.6 x 90 x 17.6 mm
32 A
32 A
1
76.6 mm
90 mm
17.6 mm
AC
Off switch
FALSE
70 mm
32 A
230 V
1
0
0
1
Other
10 kA
0.096 A
1
Other
Other
Other
1
yes
Datasheet 1732121 Power off Grey 6 mm² 32 A 1 maker Siemens 5TE8211
User & Safety Instructions 1732121 Power off Grey 6 mm² 32 A 1 maker Siemens 5TE8211
The necessary accessories are required to use the article as described.