
Image similar
Power off
2 makers
400 V
Grey
6 mm²
1
(W x H x D) 18 x 90 x 77 mm
32 A
32 A
1
18 mm
90 mm
77 mm
AC
Off switch
FALSE
70 mm
32 A
400 V
2
0
0
1
Other
10 kA
0.096 A
1
Other
Other
Other
2
yes
Datasheet 1732122 Power off Grey 6 mm² 32 A 2 makers Siemens 5TE8212
User & Safety Instructions 1732122 Power off Grey 6 mm² 32 A 2 makers Siemens 5TE8212
The necessary accessories are required to use the article as described.