
Image similar
Power off
3 makers
400 V
Grey
6 mm²
1
(L x W x H) 70 x 18 x 90 mm
32 A
32 A
1
Grey
18 mm
90 mm
70 mm
77 mm
AC
Off switch
FALSE
70 mm
32 A
400 V
3
0
0
1
Other
10 kA
0.096 A
1
Other
Other
Other
3
yes
Datasheet 1699833 Power off Grey 6 mm² 32 A 3 makers Siemens 5TE8213
User & Safety Instructions 1699833 Power off Grey 6 mm² 32 A 3 makers Siemens 5TE8213
The necessary accessories are required to use the article as described.