
1/2
Image similar
Power off
1 maker
250 V
Grey
1
(W x H x D) 18 x 89.8 x 74.5 mm
63 A
63 A
1
18 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
63 A
250 V
1
Other
10 kA
0.196 A
1
Other
Other
Other
1
yes
Datasheet 1704420 Power off Grey 63 A 1 maker Siemens 5TL11630
User & Safety Instructions 1704420 Power off Grey 63 A 1 maker Siemens 5TL11630
The necessary accessories are required to use the article as described.