
Image similar
Power off
3 makers
440 V
Grey
3
(L x W x H) 70 x 72 x 89.8 mm
63 A
63 A
4
N
72 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
63 A
440 V
3
Other
10 kA
0.196 A
4
Other
Other
Other
3
yes
Datasheet 1753992 Power off Grey 63 A 3 makers Conductor type = N Siemens 5TL16630
User & Safety Instructions 1753992 Power off Grey 63 A 3 makers Conductor type = N Siemens 5TL16630
The necessary accessories are required to use the article as described.