• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 63 A 3 makers Conductor type = N Siemens 5TL16631

Image similar
Product type
Power off
Number of pins
3
Nominal current - rounded value
63 A
Contact type
3 makers
Operating voltage
440 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 410 g
Product type

Power off

Contact type

3 makers

Operating voltage

440 V

Factory colour

Grey

Number of pins

3

Dim

(W x H x D) 72 x 89.8 x 74.5 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

4

Conductor type

N

Width

72 mm

Height

89.8 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

63 A

440 V

3

Other

10 kA

0.196 A

4

Other

Other

Other

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750326 Power off Grey 63 A 3 makers Conductor type = N Siemens 5TL16631

User & Safety Instructions

User & Safety Instructions 1750326 Power off Grey 63 A 3 makers Conductor type = N Siemens 5TL16631

Description

SITOP PSU8200 24 V/5 A Stabilized power supply input: 120/230 V AC, output: 24 V DC/5 A The SITOP modular single-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex systems and machines. The wide-range input enables connection to any power network in the world and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current or latching disconnection. The very high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the SITOP modular power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)