• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 63 A 4 makers Siemens 5TL14630

1/2
Image similar
Product type
Power off
Number of pins
4
Nominal current - rounded value
63 A
Contact type
4 makers
Operating voltage
440 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 415 g
Product type

Power off

Contact type

4 makers

Operating voltage

440 V

Factory colour

Grey

Number of pins

4

Dim

(L x W x H) 70 x 72 x 89.8 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

4

Width

72 mm

Height

89.8 mm

Length

70 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

63 A

440 V

4

Other

10 kA

0.196 A

4

Other

Other

Other

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704422 Power off Grey 63 A 4 makers Siemens 5TL14630

User & Safety Instructions

User & Safety Instructions 1704422 Power off Grey 63 A 4 makers Siemens 5TL14630

Description

KNX/DALI gateway TWIN plus N 141/21 2x64 DALI ECG, sensors 32 groups, 128 individual ECG Emergency lighting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)