
1/2
Image similar
Power off
2 makers
440 V
Grey
2
(L x W x H) 70 x 36 x 89.8 mm
80 A
80 A
2
36 mm
89.8 mm
70 mm
74.5 mm
AC
Other
FALSE
70 mm
80 A
440 V
2
Other
10 kA
0.24 A
2
Other
Other
Other
2
yes
Datasheet 1743483 Power off Grey 80 A 2 makers Siemens 5TL12800
User & Safety Instructions 1743483 Power off Grey 80 A 2 makers Siemens 5TL12800
The necessary accessories are required to use the article as described.