• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 80 A 4 makers Siemens 5TL14800

1/2
Image similar
Product type
Power off
Number of pins
4
Nominal current - rounded value
80 A
Contact type
4 makers
Operating voltage
440 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 438 g
Product type

Power off

Contact type

4 makers

Operating voltage

440 V

Factory colour

Grey

Number of pins

4

Dim

(L x W x H) 70 x 72 x 89.8 mm

Nominal current

80 A

Nominal current - rounded value

80 A

No. of partitions

4

Width

72 mm

Height

89.8 mm

Length

70 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

80 A

440 V

4

Other

10 kA

0.24 A

4

Other

Other

Other

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753987 Power off Grey 80 A 4 makers Siemens 5TL14800

User & Safety Instructions

User & Safety Instructions 1753987 Power off Grey 80 A 4 makers Siemens 5TL14800

Description

SIMATIC ET 200SP, Analog input module, AI 2x U/I 2-.4-wire High Feat., suitable for BU type A0, A1, Color code CC05, channel diagnostics, 16 bit, +/-0.1%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)