• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power switch 3-pin 200 A 415 V AC Siemens 3KC03360PE000AA0

1/2
Image similar
Product type
Power switch
Nominal voltage
415 V AC
Number of pins
3
Nominal current - rounded value
200 A
Operating voltage
415 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 10000
  • Power loss: 12 W
  • Design of the electrical connection: rail connection
  • Mounting type: screw fastening
Product type

Power switch

Operating voltage

415 V AC

Nominal voltage

415 V AC

Number of pins

3

Dim

(W x H x D) 235 x 164 x 197.2 mm

Nominal current

200 A

Nominal current - rounded value

200 A

Type

Front wheel drive

Width

235 mm

Height

164 mm

Depth

197.2 mm

12

12

200 A

3

IP00

0

FALSE

FALSE

Rail connection

TRUE

None

TRUE

TRUE

TRUE

110 kW

13 kA

Other

FALSE

FALSE

FALSE

FALSE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

200 A

200

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742813 Power switch 3-pin 200 A 415 V AC Siemens 3KC03360PE000AA0

User & Safety Instructions

User & Safety Instructions 1742813 Power switch 3-pin 200 A 415 V AC Siemens 3KC03360PE000AA0

Description

Failsafe DOL starter Electronic switching Electronic overload protection up to 4 kW / 400 V 2.8 A to 9 A High-Feature Option: 3DI/LC module PROFIenergy

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)