• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power switch 4-pin 630 A 415 V AC Siemens 3KC04460QE000AA0

1/2
Image similar
Product type
Power switch
Nominal voltage
415 V AC
Number of pins
4
Nominal current - rounded value
630 A
Operating voltage
415 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,945.00 / piece)
€ 1,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Insulation voltage 1000 V.
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life 8000
  • Power loss: 88 W
  • Electrical connection type: Rail connection
  • Fastening method: Screw fixing
Product type

Power switch

Operating voltage

415 V AC

Nominal voltage

415 V AC

Number of pins

4

Dim

(W x H x D) 379 x 235 x 232.5 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Type

Front wheel drive

Width

379 mm

Height

235 mm

Depth

232.5 mm

16

16

630 A

4

IP00

0

FALSE

FALSE

Rail connection

TRUE

None

TRUE

TRUE

TRUE

355 kW

30 kA

Other

FALSE

FALSE

FALSE

FALSE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

630 A

630

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1742828 Power switch 4-pin 630 A 415 V AC Siemens 3KC04460QE000AA0

User & Safety Instructions

User & Safety Instructions 1742828 Power switch 4-pin 630 A 415 V AC Siemens 3KC04460QE000AA0

Description

ATC6 expansion module 4DO SSR, Accessory for ATC6300 pluggable contains 4 solid-state compatible digital outputs 4 NO contacts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)