• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power switch Black 3-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43520GA210AA3

1/2
Image similar
Product type
Power switch
Nominal voltage
415 V AC
Number of pins
3
Nominal current - rounded value
1250 A
Contact type
4 change-overs
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,275.00 / piece)
€ 8,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -20 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 4000
  • Power loss: 279.9 W
  • Design of the electrical connection: rail connection
  • Mounting type: screw fastening
Product type

Power switch

Contact type

4 change-overs

3 makers

Operating voltage

415 V AC

Nominal voltage

415 V AC

Factory colour

Black

Number of pins

3

Dim

(W x H x D) 504 x 370 x 439.5 mm

Nominal current

1250 A

Nominal current - rounded value

1250 A

Type

Motor drive

Width

504 mm

Height

370 mm

Depth

439.5 mm

0

0

1250 A

3

IP00

4

TRUE

TRUE

Rail connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

710 kW

35 kA

Black

FALSE

FALSE

FALSE

FALSE

FALSE

415 V

FALSE

FALSE

Built-in device fixed built-in technique

1250 A

1250

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704737 Power switch Black 3-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43520GA210AA3

Datasheet 1704737 Power switch Black 3-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43520GA210AA3

User & Safety Instructions

User & Safety Instructions 1704737 Power switch Black 3-pin 1250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43520GA210AA3

Description

Accessories for 3KC0 SZ 3 Direct operating mechanism, gray with cover for 3KC0 SZ3 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)