
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Power loss: 45.3 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
3
- Dim
(W x H x D) 328 x 170 x 292 mm
- Nominal current
400 A
- Nominal current - rounded value
400 A
- Type
Motor drive
- LED colour
Black
- Width
328 mm
- Height
170 mm
- Depth
292 mm
0
0
400 A
3
166-332 V
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
200 kW
Black
TRUE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
400
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743624 Power switch Black 3-pin 400 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43420DA210AA3
User & Safety Instructions
User & Safety Instructions 1743624 Power switch Black 3-pin 400 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43420DA210AA3
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































