
Number
Total (€ 4,345.00 / piece)
€ 4,345.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 5000
- Power loss: 129.6 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
4
- Dim
(W x H x D) 437 x 260 x 368.5 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Type
Motor drive
- Width
437 mm
- Height
260 mm
- Depth
368.5 mm
0
0
630 A
4
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
250 kW
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
500
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743790 Power switch Black 4-pin 630 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44460EA210AA3
User & Safety Instructions
User & Safety Instructions 1743790 Power switch Black 4-pin 630 A 4 change-overs, 3 makers 415 V AC Siemens 3KC44460EA210AA3
Description
LED lamp with motion detector Magnet mounting 100 - 240 V AC 50/60 Hz SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































