• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena MGS4/25GFPH-S11 MGS4/25GFPH-S11 Quick fix screw 4 mm 25 mm 1000 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Prebena seat belt screws Ø 4 mm phosphated fine thread - 25 mm MGS4/25GFPH-S11

Our service for you

Technical specifications

  • Length (mm): 25
  • Type MGS
  • Material: Phosphated steel
  • Wire dimension (mm): Ø 4
  • Phillips 2: Phillips 2
  • Full thread: Full thread
  • Magazine; 50 screws / strap: Magazine; 50 screws / strap
  • Fine thread: Fine thread
Product type

Quick fix screw

(Ø)

4 mm

Length

25 mm

Dim

(Ø x L) 4 mm x 25 mm

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778599 Prebena MGS4/25GFPH-S11 MGS4/25GFPH-S11 Quick fix screw 4 mm 25 mm 1000 pc(s)

More interesting products

(*All information is plus legal VAT)