• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Premium nail iron 625 mm Bahco WBP625

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pry bar

Material hardness

49 - 52.5

Length

625 mm

Dim

(Ø x L) 17 mm x 625 mm

Weight

1540 g

Material

Steel

(Ø)

17 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339631 Premium nail iron 625 mm Bahco WBP625

Description

Octagonal shank
346 mm to 890 mm
steel SCM440
polished and gray Painted
a curved and a flat end
nail claw on one End
for easy operation uniform heat path of the entire nail iron

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)