
Highlights & Details
CB handheld radio President Randy III+ IP67
- Can be used as a CB hand and mobile device
- IP67 (completely dust-proof, protection against temporary submersion in water up to one meter depth for a maximum of 30 minutes)
- Noise Reduction Circuit (NRC)
- President channels (5 pre-configured President
- Channels with CTCSS/DCS)
- VOX function
- Powerful lithium ion battery with 2100 mA, all EU frequency bands switchable, large backlit display
Technical specifications
- Product type
CB handheld radio transceiver
- Features
12 V
Microphone jack
Speaker/microphone jack
Signal strength meter
Scan mode
Roger Beep
VOX
2-channel monitoring
- Frequency
27 MHz
- Channels
40
- Width
66.5 mm
- Height
152 mm
- Depth
37 mm
- Weight
305 g
- Dim
(W x H x D) 66.5 x 152 x 37 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843464 President RANDY III+ IP67 40220 CB handheld radio transceiver
User & Safety Instructions 3843464 President RANDY III+ IP67 40220 CB handheld radio transceiver
Description
Channels with CTCSS/DCS); switchable national frequency tables (EU, EC, d, PL, In) are stored in the software. The country standard abbreviation, the set channel number and modulation type - all important details can be read easily on the large illuminated display. The LCD informs about the status of other device functions: The setting of the transmitting power (high or low) or the automatic noise control ASC (patent of the President group), two-channel monitoring (Dual watch), Roger-Beep, selective calling procedure, VOX function, Charging control display and keypad lock. The RANDY III+ IP67 also offers a monitor function (for short-term suppression of the noise limiter), a direct connection to channel 9/19 and a search function for a scan list to be individually set. A microphone socket can be used to connect an external microphone. A switchable torch is also available.
This text is machine translated.
Features
- IP67, NRC (Noise Reduction Circuit) Noise reduction, (sending/receiving), switchable
- President channels, 5 preset radio channels, 80 channels FM / 40 channels AM
- Channel selection switch, UP/DOWN
- Volume control with on/off switch
- Manual noise limiter and ASC
- Multifunctional LCD with channel & frequency display, S-Meter digital, with 7 background colors (orange, green, blue, cyan, yellow, violet, cyan light), adjustable
- ANL/NB/Hi-Cut (noise limiter/noise limiter/tone filter)
- Companders
- Noise gate
- VOX-function for hands-free operation
- SCAN - channel search
- Scan Skip – fading of channels in search run
- F button for country configuration
- Beep function
- Roger beep
- Switch AM/FM
- Two channels monitoring
- Tone, aperture
- CTCSS (38 tones), DCS (104 codes), selective calling
- Keypad lock; channel direct switching, programmable (EMG1&2)
- ECO-Mode, Battery saving circuit
- Flashlight
- Microphone jack
- Speaker – Socket; Battery: Lithium-Ion 2100 mAh
- Flex.Antenna
- Mobile charger 12/24 VDC, with antenna connection
- HOME CHARGING MODULE 230VAC/USB-C
Scope of delivery
- Randy III+ IP67 radio transmitter
- Flexible antenna S-20
- Belt clip
- Strap
- Mobile Charger Module 12/24 VDC with ant.conn
- Microphone holder
- Home charging module USB-C, Li-ion battery 2100 mA, mains adapter USB-C 100- 240VDC
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























