
Highlights & Details
Midland Alan 42 DS Power Bundle C1267.S1 including lithium-ion battery, CB radio handset
- NEW: With rechargeable lithium-ion battery 2800 mAh
- With digital squelch
- Can be switched to any European country standard
- Signal strength (RX) and transmission power (TX)
- Detachable antenna (BNC connection)
Technical specifications
- 26,565 - 27.99125 MHz
- Product type
CB handheld radio transceiver
- Features
Squelch
EU standards compliance
Speaker/microphone jack
- Transfer type
Radio
- Frequency
27 MHz
- Channels
40 FM / 40 AM
34 FM / 34 AM
80 FM / 40 AM
40 FM
- Transmitter power
AM: 1 W
FM: 4 W
- Width
7 cm
- Height
14 cm
- Depth
3 cm
- Weight
0.2 kg
- Dim
(W x H x D) 7 x 14 x 3 cm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992563 Midland Alan 42 DS Power Bundle C1267.S1 CB handheld radio transceiver
Information
Information 2992563 Midland Alan 42 DS Power Bundle C1267.S1 CB handheld radio transceiver
Description
The extensive accessories of the Alan 42 DS offer the possibility to use the device in different scenarios. For portable use the rechargeable lithium-ion battery provides an operating time of up to 25 hours. The battery can be charged quite easily in approx. 2 hours via the integrated USB-C socket.
Furthermore, two empty battery compartments are enclosed for operating the radio device with alkaline batteries. They can also be exchanged for the on-board voltage adapter with 12V cigarette lighter socket to operate the device mobile in the car. External CB antenna with PL plug can be connected via an additional antenna connection of the on-board power adapter. The digital squelch makes the operation of the Alan 42 DS very comfortable and guarantees at all times the optimum reception sensitivity.
The connection of accessories according to the Midland/Albrecht 2-pin standard enables the connection of external headsets for every application.
Furthermore, the device offers a standard BNC antenna connection, in order to be able to further optimize the range during portable operation
This text is machine translated.
Features
- 2800 mAh lithium battery
- Operating duration approx. 25 hours
- Frequency range: 26,565 - 27.99125 MHz
- Digital squelch
- -AM/FM Modulation
- Noise Blanker
- EMG emergency call channel
- Transmitting power switching High/Low
- Battery empty warning
- Transmitting power switching High/Low
- Detachable antenna (BNC connection)
Scope of delivery
- Alan 42 DS walkie-talkie
- Lithium Ion Battery 2800 mAh
- Battery compartment for 6 alkaline batteries of the type AA
- Battery compartment for 8 rechargeable AA batteries with charging connection
- Plug charger
- On-board power adapter with antenna connection for PL plugs
- Antenna
- Belt clip
- Wrist strap
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































