
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Midland CB GO USB - Truck blister
- Detachable microphone (with RJ45 registered jack plug)
- USB socket on the front side for charging mobile devices
- Power cable with cigarette lighter plug
Technical specifications
- Product type
CB radio
- Features
Automatic squelch
12 V
Speaker/microphone jack
EU standards compliance
Scan mode
Signal strength meter
- Transfer type
Radio
- Frequency
27 MHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446381 Midland M-Mini USB to Go C1262.05 CB radio
Information
Information 2446381 Midland M-Mini USB to Go C1262.05 CB radio
Warranty Terms
Warranty Terms 2446381 Midland M-Mini USB to Go C1262.05 CB radio
Description
The Midland CB Go USB-Set consists of a Midland M-Mini USB CB-radio, a hand microphone, a 12V car charger with cigarette lighter plug and the compact Midland LC29 magnetic base antenna. Everything is packed together in a shapely truck blister packing and can be hung easily on the shelf.
The Midland M-Mini USB can be operated as mobile station in the car or with a suitable DC power supply as base station. This device complies with the latest European CB standards. Via the USB-connection mobile devices such as Smartphones can be charged.
This text is machine translated.
The Midland M-Mini USB can be operated as mobile station in the car or with a suitable DC power supply as base station. This device complies with the latest European CB standards. Via the USB-connection mobile devices such as Smartphones can be charged.
This text is machine translated.
Features
- Multi-standard device
- Channel up/down buttons on the microphone
- Channel search
- LCD display, S-meter
- Automatic squelch (ASQ) adjustable
- RF Gain
- Channel 9/19 button
- Connection for an external speaker
- USB connection for charging mobile devices
- Detachable microphone with RJ45 plug
- Power cable with cigarette lighter plug
Scope of delivery
- M-Mini USB CB radio with microphone, 12V car charger with cigarette lighter plug, Midland LC29 magnetic base antenna
Hints
Frequency range 26.565-27.99125
Operating temperature: From -20 to +50 °C.
Transmission power 4 watts
Dimensions 110x120x25mm
Weight 450g
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 193.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































