
Highlights & Details
AE 6491 ANC with noise filter
- ANC noise filter reduces interference when transmitting the microphone
- NRC noise filters for less noise even with distant signal sources
- VOX-hands-free function permits a use in vehicles in accordance with § 23 (1a) StVO
- Wide-angle display with illumination enables a good view from every viewing angle
- Autosquelch (ASQ) saves annoying readjustment of the noise limiter
- 12/24 volt operation
- 3 display colors can be selected
Technical specifications
- Product type
CB radio
- Features
VOX
Hands-free
Signal strength meter
Automatic squelch
Speaker/microphone jack
Microphone jack
Roger Beep
Scan mode
- Transfer type
Radio
- Frequency
27 MHz
- Width
188 mm
- Height
57 mm
- Depth
131 mm
- Weight
1.52
- Dim
(W x H x D) 188 x 57 x 131 mm
Documents & Downloads
Datasheet
Datasheet 2317336 Albrecht AE 6491 ANC 12648.02 CB radio
Datasheet 2317336 Albrecht AE 6491 ANC 12648.02 CB radio
User & Safety Instructions
User & Safety Instructions 2317336 Albrecht AE 6491 ANC 12648.02 CB radio
Warranty Terms
Warranty Terms 2317336 Albrecht AE 6491 ANC 12648.02 CB radio
Description
The new VOX hands-free function also allows you to communicate in the vehicle without having to take the microphone in your hand. This makes it possible to use the CB-radio in vehicles without any hesitation according to the latest traffic regulations § 23 (1a) StVO.
The Multinorm CB radio is very easy to install and is therefore suitable for use throughout Europe: The high-quality product offers 40 AM and 40 (80) FM channels, and meets all European radio standards. In addition, the radio can be connected to 12 volt as well as directly to 24 volt; thus, a 24V/12V voltage transformer is not needed. Installation is also very simple: Thanks to the low installation depth of the Albrecht AE 6491 NRC as well as the DIN installation frame included in the delivery, the device is ideally suited for installation in heavy vehicles or passenger cars A powerful and clear sound is provided by the powerful 3 watt front loudspeaker, which makes an additional loudspeaker unnecessary.
The Albrecht AE 6491 NRC offers a special comfort through the intuitive use. The display of this multi-standard CB radio stands out due to its clarity as well as a large horizontal and vertical viewing angle. You can switch between green and red, depending on your preference. On the microphone there are additional up, down and ASQ buttons. Automatic squelch is a guarantee of interference-free reception. The CTCSS function of the Albrecht AE 6491 NRC can suppress hearing foreign radio transmissions.
This text is machine translated.
Features
- All European CB radio standards
- 12/24 volt operation
- VOX hands-free function
- ANC and NRC noise filter for crystal-clear reception and highest audio quality
- Simultaneous display of channel and frequency
- S meter, Power meter
- Automatic noise limiter (ASQ)
- CTCSS (38 tones)
- Channel rotary switch
- Channel search (SCAN)
- Channel 9/19 direct button
- 5 channel memory
- Key tones, Roger Beep
- Additional UP/DOWN/ASQ buttons at the microphone
- Display illumination green/red switchable
- Display illumination dimmable
- Connection for an external speaker
- Minimal installation depth
- Powerful heat sink
Scope of delivery
- CB radio
- Microphone with up/down buttons
- Microphone holder
- DIN mounting frame with 2 unlocking keys
- DC power cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 253.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































