
Highlights & Details
Midland CB Radio set Alan 48 Pro
- Automatic (digital) squelch that hides channel noise
- Noise Blanker (noise blanking) for suppression of interference pulses
- Multifunction display with blue lighting
Technical specifications
- Power supply 12 - 24 V/DC
- Product type
CB radio
- Features
Scan mode
Squelch
Speaker/microphone jack
Microphone jack
Automatic squelch
- Transfer type
Analogue
- Frequency
27 MHz
- Channels
80 FM / 40 AM
40 FM / 40 AM
- Transmitter power
FM: 4 W
AM: 4 W
- Width
150 mm
- Height
50 mm
- Depth
180 mm
- Weight
1000 g
- Dim
(W x H x D) 150 x 50 x 180 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2254645 Midland Alan 48 Pro C422.16 CB radio
User & Safety Instructions
User & Safety Instructions 2254645 Midland Alan 48 Pro C422.16 CB radio
Warranty Terms
Warranty Terms 2254645 Midland Alan 48 Pro C422.16 CB radio
Description
This text is machine translated.
Features
- 40 channels FM (4 W) / 40 channels ON (4 W) all EU states
- 80 channels FM (4 W) / 40 channels ON (4 W) for D, CZ, SK
- 40 channels FM (4 W) UK
- Multi Standard
- Digital Squelch (DS): Automatic digital noise limiter
- Noise Blanker / ANL filter
- Multi-functional display with blue lighting
- Microphone "Precision Series" with UP / DOWN / LOCK buttons
- Squelch RF Gain: Sensitivity control in RX MIC Gain: Microphone gain 5 memory slots Emergency channel SCAN function Dual Watch function External S-meter socket PA:
- By activating this switch, the device becomes an audio amplifier
- external loudspeaker socket
- 6-pin microphone connection
Scope of delivery
- CB radio
- Microphone
- Bracket bracket with screws
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 218.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































