
Highlights & Details
M-88 CB radio
- Large color display
- 12/24V voltage
- Suitable for all vehicles
Technical specifications
- Product type
CB radio
- Features
12 V
Microphone jack
Automatic squelch
VOX
Roger Beep
Signal strength meter
Squelch
- Transfer type
Radio
- Frequency
27 MHz
- Width
77 mm
- Height
188 mm
- Depth
57 mm
- Weight
677 g
- Dim
(W x H x D) 77 x 188 x 57 mm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355767 Midland M 88 CB Multistandard M88 M-Serie C1435 CB radio
Information
Information 2355767 Midland M 88 CB Multistandard M88 M-Serie C1435 CB radio
Warranty Terms
Warranty Terms 2355767 Midland M 88 CB Multistandard M88 M-Serie C1435 CB radio
Description
This text is machine translated.
Features
- Emergency channels 9/19 and preferred channel
- Microphone with 6pol. Connection and up/down/preferred channel
- External loudspeaker connection
Scope of delivery
- Incl. Bracket for the dashboard
- Microphone holder
- Suction cup for mounting on glass
- DIN bracket with unlocking keys
Frequently Bought Together
(*All information is plus legal VAT)€ 268.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































