
Highlights & Details
MAAS Elektronik KCB-4000 CB radio
- Multi-channel device
- Power supply 12 or 24 volt DC voltage
- Simple menu navigation
- Large TFT color display 3 steps can be dimmed with color display of all important settings
- Simultaneous display of channel and frequency
- Built-in digital S Meter
- Automatic or manually adjustable noise limiter
- Key Lock
- Integrated ANL noise suppression
- High-cut audio filter
Technical specifications
- Product type
CB radio
- Features
12 V
Speaker/microphone jack
Microphone jack
Automatic squelch
Hands-free
Roger Beep
Signal strength meter
Scan mode
VOX
2-channel monitoring
- Transfer type
Radio
- Frequency
27 MHz
- Channels
40 FM / 40 AM
80 FM / 40 AM
- Transmitter power
4 W
- Width
126 mm
- Height
39 mm
- Depth
140 mm
- Weight
820 g
- Dim
(W x H x D) 126 x 39 x 140 mm
Documents & Downloads
Datasheet
Datasheet 3349320 MAAS Elektronik KCB-4000 3064 CB radio
User & Safety Instructions
User & Safety Instructions 3349320 MAAS Elektronik KCB-4000 3064 CB radio
User & Safety Instructions 3349320 MAAS Elektronik KCB-4000 3064 CB radio
Description
This text is machine translated.
Features
- Noise Bare noise suppression
- Time out timer transmission time limiter
- Channel-9/19-Direct emergency call switch
- Dual Watch dual-channel monitoring
- Channel search (scan)
- Roger beep
- RF gain 9-stage reception control
- AUTO ON automatic switch-on mode
- CTCSS/ DCS pilot tones - 50 CTCSS codes and 104 DCS codes
- VOX hands-free via microphone function
- Up-/down keys for channel selection
- Microphone with built-in channel selection keys and Vox function
- Connections for antenna PL and external speakers 3.5 mm
- 2 power cables can be removed once with cigarette lighter and for direct 12 / 24 volt connection
Scope of delivery
- MAAS Elektronik KCB-4000 CB radio
- Bracket with knurled screws
- Power cable with cigarette lighter plug
- Power cable for permanent installation
- Vox microphone 6-pin (GDCH standard) with channel selection buttons
- User manual
Hints
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































