
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Highlights & Details
Mini-CB radio set AE6110 VOX
- Mini CB radio with all European CB standards4 watts ON/FM
- This text is machine translated.
Technical specifications
- Operating temperature range -20 to +50 °C. Antenna input: UHF, SO-239 Frequency error < : +/- 300 HzInterference corrections: < 4 NW (-54 dBm) Neighboring channel capacity < : 20 µWFM frequency stroke < : 1.9 kHz AM modulation level: < 90% Reception sensitivity: Better than 1 μV (20 dB SINAD) 70 dB mirror selection Neighboring channel suppression: 60 dB Audio output: 1 watt in 8 ohms Frequency response 300-3000 Hz
- Product type
CB radio
- Features
Speaker/microphone jack
Hands-free
Automatic squelch
Signal strength meter
Scan mode
VOX
- Transfer type
Radio
- Frequency
27 MHz
20 km
- Transmitter power
FM: 4 W
AM: 4 W
- Width
102 mm
- Height
25 mm
- Depth
100 mm
- Weight
450 g
- Dim
(W x H x D) 102 x 25 x 100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2317337 Albrecht AE6110 VOX 12613 CB radio
User & Safety Instructions
User & Safety Instructions 2317337 Albrecht AE6110 VOX 12613 CB radio
Warranty Terms
Warranty Terms 2317337 Albrecht AE6110 VOX 12613 CB radio
Description
The power dwarf! A CB radio in slim line format. THE Albrecht AE 6110 has all the essential functions that one needs. The clou: With only 10 cm width and 2.5 cm height, it finds place without any problem even in the smallest room. With its die-cast housing, it is very stable.
This text is machine translated.
This text is machine translated.
Features
- All European CB standardsS-meter, 6-stageLED displays for RX and TXVOX hands-free functionAdjustable reception sensitivity (RF Gain)Channel 9/19 direct selection button (EMG)Die-cast housing4 watts ON/FMAutomatic squelch (ASQ), 9-stage adjustableChannel selection buttons on the microphoneChannel search (scan)Keypad lockSocket for external loudspeaker
Scope of delivery
- Incl. Microphone with up/down buttons
- Microphone holder
- Mounting bracket with screws
Hints
Modification possibility for licensed amateur radio: 10m amateur radio band, 400 channel mode: 25,610-30,105 MHz, 8 watt
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 143.97*
What kind of CB Radio are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























