• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 04903 Oil lubricator 300 ml Tube nozzle length (max.): 165 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

workshop oiler polyethylene

  • Made of plastic with metal spray pipe

Technical specifications

Product type

Oil lubricator

Capacity

300 ml

Tube nozzle length (max.)

165 mm

Material

Plastic

Factory colour

White

Weight

275 g

Documents & Downloads

Datasheet

Datasheet 811344 Pressol 04903 Oil lubricator 300 ml Tube nozzle length (max.): 165 mm

User & Safety Instructions

User & Safety Instructions 811344 Pressol 04903 Oil lubricator 300 ml Tube nozzle length (max.): 165 mm

Description

Features

  • Dispenses oil in any position
  • Pump with ball valves drains completely
  • Handy container, seamless, unbreakable, transparent
  • Grained surface for safe grip with oily hands
  • Visible contents
  • Screw cap with oil trap
  • Light pressure on the trigger delivers droplets thanks to the built-in metering device
  • Strong metal spray pipe.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)