• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 06068 Oil lubricator 60 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

oiler of polyethylene

  • plastic spray pipe

Technical specifications

Product type

Oil lubricator

Capacity

60 ml

Material

Polyethylene (PE)

Factory colour

Transparent

Weight

12 g

Documents & Downloads

Datasheet

Datasheet 811348 Pressol 06068 Oil lubricator 60 ml

User & Safety Instructions

User & Safety Instructions 811348 Pressol 06068 Oil lubricator 60 ml

Description

Features

  • Polyethylene
  • elastic
  • Resistant to oil, petrol and acid
  • plastic spray pipe
  • flap
  • No pump.

More interesting products

(*All information is plus legal VAT)