• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 06864 Oil lubricator 125 ml Tube nozzle length (max.): 115 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oiler of PE with brass spray tube

  • With adjustable brass spray tube

Technical specifications

Product type

Oil lubricator

Capacity

125 ml

Tube nozzle length (max.)

115 mm

Material

Polyethylene (PE)

Factory colour

Transparent

Weight

40 g

UKCA

yes

Description

Features

  • Adjustable brass spray tube with screw top at the top.

More interesting products

(*All information is plus legal VAT)