• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2160 2160 Oil can 200 ml

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil can

Capacity

200 ml

Factory colour

White

Weight

26 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801154 Hazet 2160 2160 Oil can 200 ml

Description

Features

  • Capacity: 200 ml, is empty.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)