• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 550.1035 Precision lubricator Tube nozzle length (max.): 50 mm

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision lubricator

Tube nozzle length (max.)

50 mm

Material

Aluminium

Factory colour

Silver

Weight

50 g

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744994 KS Tools 550.1035 Precision lubricator Tube nozzle length (max.): 50 mm

Description

In the form of a penWith practical attachment clipWith covering capOil metering by press of a buttonReaches smallest angles and cornersSuitable for all application areasLightweight aluminum housing

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)