• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 10589 Graphite oil 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 75.80)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Graphite oil

Content

50 g

Type

Graphite, finely ground

Documents & Downloads

Datasheet

Datasheet 811330 Pressol 10589 Graphite oil 50 g

Security datasheet

Security datasheet 811330 Pressol 10589 Graphite oil 50 g

Description

As a crystalline natural graphite, finely ground (flakes), grease-free and odourless, lubricates and prevents freezing of mechanical moving parts, locks etc.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)