• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 2014.1-DW, 750 ml 12981

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 83.99
-12 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suction volume: 100%
  • Diameter of pipe 60 mm
  • Tube thickness 1.5 mm
  • Stroke length 300 mm
  • Flexible hose diameter 18 mm
  • Flexible hose length 600 mm
  • Media: Mineral, synthetic and biological oils
  • Commercial fuels
  • Petrol, diesel, ethanol, fuel oil, petroleum
  • Anti-freeze for windshield and engine
  • Urea 10% solution
  • Water and sea water
  • Materials of the wetted parts:
  • Head and cover: PAGF 30 (polyamide, glass fiber reinforced)
  • Tube: Aluminum
  • Piston: FKM (Viton®)
  • Piston rod: Stainless steel
  • Valves / connection: Aluminum
  • Suction hose: PVC
  • Discharge hose: PVC
  • Dimensions (LxWxH) 95 x 65 x 450 mm
  • Weight 0.55 kg
Content

1 pc(s)

Factory colour

Silver

Black

Capacity

750 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373557 Pressol 2014.1-DW, 750 ml 12981

Description


· ergonomic T-handle
· Suction hose (12 997)
· Drop hose (12 998)

Special features:
· Double sleeve with steel insert results in extremely safe intake behavior
· exact alignment of the parts in contact with the media
· can be completely dismantled and thus easy to clean
· extremely long life
· each item is available for 10 years
· first-class materiality and processing

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)