• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 25337836 AdBlue trolley (L x W x H) 1200 x 840 x 270 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,009.00 / piece)
€ 2,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pump:
  • PVC connection cable, length 2 m
  • Hydraulic data:
  • Type Pump: Diaphragm pump, self-priming
  • Flow rate at free outlet: 14 l/min.
  • Delivery pressure up to 1.7 bar
  • Media: AdBlue®, water
  • Motor data:
  • Voltage: 230 V
  • Mains frequency: 50/60 Hz.
  • Current consumption 1.5 A
  • Duty cycle: Continuous operation - a real endurance test
  • Load wagon: 200 kg
Dim

(L x W x H) 1200 x 840 x 270 mm

Product type

AdBlue trolley

Factory colour

Blue

Weight

39 kg

Content

1 pc(s)

Width

840 mm

Height

270 mm

Length

1200 mm

Protection class

IP66

Depth

840 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373677 Pressol 25337836 AdBlue trolley (L x W x H) 1200 x 840 x 270 mm

Description


· Mobile AdBlue® filling unit
· for 200-/220-l containers
· Self-priming diaphragm pump (25 284)
· Suction pipe for IBC (83 396)
· AdBlue® suction hose, DN 19, 1 m, with SEC adapter and elbow 90° with grommet (25 657)
· Wagon (17 077)
· AdBlue® feed hose, DN 13, 4 m, with elbow 90° G 1' i and swivel joint for ZVAUD 10 l (25 683)
· Elaflex automatic PTO valve for AdBlue® with filler neck to ISO 22241-5 (23 171 836)

Special features:
· Tap valve — change-over tank with water supply

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,015.99€ 2,015.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)