• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 26490 mobiFITT-300 l Mobile petrol station (L x W x H) 1000 x 654 x 727 mm 300 l

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tank capacity 200 l
  • Material tank: LLDPE (linear low-density polyethylene)
  • Temperature range: -10 to +40 °C.
  • UN APPROVAL: UN 31H2/Z/..../CZ/IMET 1359-ARES/0/
  • Pump:
  • Manufacturer: FMT Swiss AG
  • Connection cable with alligator clips, length 3 m.
  • Hydraulic data:
  • Type Pump: Vane pump, self-priming
  • Flow rate at free outlet: 35 l/min.
  • Delivery pressure up to 1.6 bar
  • Media: Fuel oil and diesel fuels
  • Motor data:
  • Voltage: 12 V/DC
  • Current consumption: 18 A
  • Fuse 25 A fuse
  • On-time at free outlet max.: 60 min.
Dim

(L x W x H) 1000 x 654 x 727 mm

Product type

Mobile petrol station

Operating voltage

12 V DC

Factory colour

Black

Red

Weight

38 kg

Content

1 pc(s)

Material (details)

LLDPE (Low Density Linear Polyethylene)

Width

654 mm

Height

727 mm

Length

1000 mm

Protection class

IP54

Volume

300 l

Depth

654 mm

Documents & Downloads

Datasheet

Datasheet 2373603 Pressol 26490 mobiFITT-300 l Mobile petrol station (L x W x H) 1000 x 654 x 727 mm 300 l

User & Safety Instructions

User & Safety Instructions 2373603 Pressol 26490 mobiFITT-300 l Mobile petrol station (L x W x H) 1000 x 654 x 727 mm 300 l

Description


· Single Tank (45 482)
· Filled transportable
· Universal mounting brackets for on-site shackle
· Diffusion-proof
· UV-stable
· Lockable protective cover
· De- and VENT VALVE (45 140)
· Level indicator (82 602 100)
· Safety valve between tank and pump (19 779)
· Foot valve with suction cup (19 890)
· On and off switch
· Discharge hose, 3.8 m, DN 19, G 1" a, G 1" i (23 155 967)
· Vane pump with integrated bypass (23 012 964)
· Automatic PTO valve with type approval and swivel joint, ZVABD (23 168)

Special features:
· Storage of gasoline in the tank is prohibited
· Leak test every 2 1/2 years and internal test every 5 Years required
· UN/ADR-approval for ares® mobiFITT and FMT® pump system
· UN-approved
· Production monitored by TUV

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,115.99€ 1,115.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)