• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 29182 Oil hose reel (Ø x H) 12 mm x 495 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of delivery hose: 10 m.
  • Connection of delivery hose: G 1/2' i/a
  • Length of connecting hose: 1 m
  • Connection connecting hose: G 1/2' i/i
  • Hose inner diameter 12 mm
  • Operating pressure max.:120 bar
  • Painting:
  • Housing: Window gray, semi-gloss, RAL 7040
  • Beam: Window gray, semi-gloss, RAL 7040
  • Support plate: Window gray, semi-gloss, RAL 7040
  • Drum: Blue, RAL 5010
  • Console: Blue, RAL 5010
Dim

(Ø x H) 12 mm x 495 mm

Product type

Oil hose reel

Factory colour

Window grey

Blue

Weight

23.9 kg

Content

1 pc(s)

Width

170 mm

Height

495 mm

Length

520 mm

(Ø)

12 mm

Depth

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373619 Pressol 29182 Oil hose reel (Ø x H) 12 mm x 495 mm

Description

Closed, for ceiling mounting, with swivel joint inside
With hose stopper
The PRESSOL hose reels are extremely robust and feature their own Compact design
All sheet metal parts are phosphated, primed and painted on top
The sophisticated surface treatment of all steel parts provides a high level of protection Corrosion
Axis (Ø 40 mm) in zinc die-cast design. The dimensions chosen by our engineers ensure an almost unlimited service life.
Both the axle/bearing material pair and the spring pack are maintenance-free
Very easy to install, since the weight of the hose reel does not have to be held during installation
All pivot joints are ball bearing
High pressures in the supply system affect the effort required to rotate the Drum not
The hose can be locked into place per 1/4 turn

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 711.99€ 711.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)