• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 29172 Oil hose reel (L x W x H) 508 x 158 x 495 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of delivery hose: 10 m.
  • Connection of delivery hose: G 1/2' i/a
  • Length of connecting hose: 1 m
  • Connection connecting hose: G 1/2' i/i
  • Hose inner diameter 12 mm
  • Operating pressure max.:120 bar
  • Painting:
  • Housing: Window gray, semi-gloss, RAL 7040
  • Beam: Window gray, semi-gloss, RAL 7040
  • Support plate: Window gray, semi-gloss, RAL 7040
  • Drum: Blue, RAL 5010
  • Console: Blue, RAL 5010
Dim

(L x W x H) 508 x 158 x 495 mm

Product type

Oil hose reel

Factory colour

Window grey

Blue

Weight

23.08 kg

Content

1 pc(s)

Width

158 mm

Height

495 mm

Length

508 mm

Depth

158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373618 Pressol 29172 Oil hose reel (L x W x H) 508 x 158 x 495 mm

Description


· closed, for wall/floor mounting, with swivel joint on the outside
· with hose stopper

Special features:
· The PRESSOL hose reels are extremely robust and stand out their compact design
· All sheet metal parts are phosphated, primed and painted on top
· The sophisticated surface treatment of all steel parts provides a high level of protection Against corrosion
· Axis (Ø 40 mm) in zinc die-cast design. The dimensions chosen by our engineers ensure an almost unlimited service life.
· are both the material pair axis/bearing and the spring pack maintenance-free
· very easy to install, as the weight of the hose reel does not need to be held during installation
· All pivot joints are ball bearing
· High pressures in the supply system affect the effort required to turn The drum
· The hose can be locked into place by 1/4 turn

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 625.99€ 625.49*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)