• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primeon 2761205 Blank DVD-R 4.7 GB 25 pc(s) Spindle Printable

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

PRIMEON DVD-R 4.7GB 16x Photo-on-Disc 25er Spindle

  • 4.7 GB storage capacity
  • Fast data recording thanks to 16x Speed
  • Can be printed individually with suitable ink jet printers

Technical specifications

Product type

Blank DVD-R

Content

25 pc(s)

Memory capacity

4.7 GB

Recording time

120 min

Writing speed

16 x

Features

Printable

Packaging

Spindle

Print area

22 - 118 mm

Description

With the high-quality DVD media from PRIMEON data can be backed up quickly, easily and reliably. For larger film projects or backups, the two-layer double-layer discs with up to 8.5GB capacity are also recommended. The high-resolution "photo-on-disc" surface enables the professional printing with inkjet printers. The very fine, matt premium coating in combination with the full-surface metallization offers a brilliant and photo-realistic print result without color deviations – and a particularly fast drying time.

PRIMEON DVD media with "photo-on-disc" interface are the ideal choice for users with high quality requirements, who also want to reliably secure large amounts of data and thereby attach importance to individual and clean labeling. They are ideal for everyday use and offer excellent compatibility with players and recorders. Good to know: All PRIMEON DVD media have official Philips licenses!

This text is machine translated.

Scope of delivery

  • Contents: 25 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)