Easy to clean thanks to the high-quality non-stick coating
Technical specifications
Factory colour
Black
Product type
Wok
Dim
(L x W x H) 300 cm x 300 mm x 160 mm
Weight
3.2 kg
1400 W
Width
300 mm
Height
160 mm
Depth
300 mm
Volume
7 l
Length
300 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354047 Princess 01.162389.01.001 01.162389.01.001 Black
Description
You love oriental wok dishes or just don't have a gas burner? Then the Princess 162389 Electro-Wok is a good solution for you. Use it as an additional pan, wok or hotpan. Thanks to the large volume of 7 liters, you can easily and quickly prepare dishes such as pasta, fried rice or stews. The adjustable thermostat gives you full control over the optimal cooking temperature so that your dishes can no longer fail.
Anti-adhesive marble coating for optimum results The Princess Elektro-Wok is equipped with an anti-stick coating, thanks to which you can cook without oil or butter. This makes roasting and baking in the wok much healthier than in a conventional pan. The layer also prevents food from sticking, allowing you to prepare delicious dishes without hesitation. With a diameter of 30 cm and a large volume of 7 liters, you can easily prepare meals for the whole family.
Adjustable thermostat with a maximum temperature of 250° The detachable cable is equipped with a thermostat, with which you can easily set the right temperature. The high power of 1400 watts also heats up the wok quickly, so you can start preparing delicious dishes right away. Cook meat or wok vegetables slowly at high temperatures. The wok has a glass lid with steam valve so you can easily see when your food is boiling.
Easy to Use Whether you want to use the wok as an extra pan or as a holding pan during a party, it's always very convenient to use. The cool, permanent handles ensure that the wok can be easily lifted and moved. Moreover, it stands extremely stable thanks to its non-slip feet. The high-quality anti-stick coating of the wok ensures that it can also be cleaned very easily. Whether you want to prepare fish, meat or vegetables, this wok becomes your favorite fowl!
This text is machine translated.
Features
Contents: 7 L
Diameter 30 cm
Adjustable thermostat
Detachable cable with thermostat
Handles with heat insulation
Transparent cover
Removable cover.
Lid with steam outlet
Non-stick coating
Easy to clean
Non-slip stand.
Indicator Lights
Cable length 1 m.
Scope of delivery
Princess electro-wok
Detachable cable with thermostat
User manual
Description
You love oriental wok dishes or just don't have a gas burner? Then the Princess 162389 Electro-Wok is a good solution for you. Use it as an additional pan, wok or hotpan. Thanks to the large volume of 7 liters, you can easily and quickly prepare dishes such as pasta, fried rice or stews. The adjustable thermostat gives you full control over the optimal cooking temperature so that your dishes can no longer fail.
Anti-adhesive marble coating for optimum results The Princess Elektro-Wok is equipped with an anti-stick coating, thanks to which you can cook without oil or butter. This makes roasting and baking in the wok much healthier than in a conventional pan. The layer also prevents food from sticking, allowing you to prepare delicious dishes without hesitation. With a diameter of 30 cm and a large volume of 7 liters, you can easily prepare meals for the whole family.
Adjustable thermostat with a maximum temperature of 250° The detachable cable is equipped with a thermostat, with which you can easily set the right temperature. The high power of 1400 watts also heats up the wok quickly, so you can start preparing delicious dishes right away. Cook meat or wok vegetables slowly at high temperatures. The wok has a glass lid with steam valve so you can easily see when your food is boiling.
Easy to Use Whether you want to use the wok as an extra pan or as a holding pan during a party, it's always very convenient to use. The cool, permanent handles ensure that the wok can be easily lifted and moved. Moreover, it stands extremely stable thanks to its non-slip feet. The high-quality anti-stick coating of the wok ensures that it can also be cleaned very easily. Whether you want to prepare fish, meat or vegetables, this wok becomes your favorite fowl!
This text is machine translated.
Features
Contents: 7 L
Diameter 30 cm
Adjustable thermostat
Detachable cable with thermostat
Handles with heat insulation
Transparent cover
Removable cover.
Lid with steam outlet
Non-stick coating
Easy to clean
Non-slip stand.
Indicator Lights
Cable length 1 m.
Scope of delivery
Princess electro-wok
Detachable cable with thermostat
User manual
What kind of Kitchenware (Misc.) are you looking for?