• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.236041.01.001 Kettle Window, Indicator light, Overheat protection Stainless steel, Black Capacity: 1.7 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess glass kettle London

  • Elegant glass water boiler with a large volume of 1.7 l.
  • Suitable for left and right-handed people, as 360° can be rotated
  • dry cooking protection

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

Window

Indicator light

Overheat protection

Factory colour

Stainless steel

Black

Material

Glass

Weight

1.15 kg

Width

210 mm

Height

230 mm

Length

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354065 Princess 01.236041.01.001 Kettle Window, Indicator light, Overheat protection Stainless steel, Black Capacity: 1.7 l

Description

Are you looking for a large but modern and good kettle? The Princess 236041 Glass Kettle London offers optimum performance. The high-quality glass gives you the opportunity to follow the entire cooking process, and the blue light ring provides an additional playful effect. The kettle is completely removable from the floor and has a long life thanks to the integrated heating element. With London you can enjoy your tea in style.

Make a quick cup of tea
The hidden heating element in the Princess London kettle has a high power of 2200W and heats the water quickly. The base of the water kettle is made of stainless steel and has a Strix control. This allows the kettle to be rotated by 360⁰ and placed back on the base in any way possible. ideal for left-handed people

Extensive security system
The generous lid with lock ensures that the steam can escape quickly when preparing with the Princess kettle. In addition, the kettle switches off automatically when the water is boiling and when you lift it off the base. Cooking without water is not possible thanks to the dry cooking protection. The extra wide water level indicator clearly shows when the water is filled to the maximum. This makes using the Princess water kettle easy and safe.

Easy to clean
Thanks to the integrated heating element, there are fewer problems with limescale deposits in hidden places, which makes the Princess kettle very durable. The scale filter keeps scale away from your tea cup and is easy to remove and clean. In addition, the London can be easily stored thanks to the cable storage system at the bottom of the water kettle.

This text is machine translated.

Features

  • Main material: Glass
  • 360° rotatable
  • Concealed heating element
  • Type of controller: Strix
  • Blue lighting
  • On/off switch
  • Filling quantity marking
  • Removable filter outlet
  • Automatic switch-off
  • dry cooking protection
  • Cable tidy

Scope of delivery

  • Princess Kettle London
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)