Princess 01.249454.01.001 Capsule coffee machine Black ESE pod compatible
Suitable for all types of coffee, do not miss any flavors or offers
Italian 19-bar pump that guarantees maximum taste and full aroma
Modern and black design with detachable 0.8 liter water tank
Thanks to the high power of 1450 watts, say a delicious cup of coffee in no time
Imagine you were in real Italy, with delicious fresh coffee, whatever your favorite taste
Technical specifications
Product type
Capsule coffee machine
Coffee maker features
ESE pod compatible
Tank volume
0.8 l
Factory colour
Black
Pump pressure
19 bar
1450 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386861 Princess 01.249454.01.001 Capsule coffee machine Black ESE pod compatible
Description
Are you looking for a coffee maker that is suitable for all your favorite coffee types? This Princess multi-capsule coffee maker makes the most delicious coffee and is suitable for various capsules, such as Nespresso® and Dolce Gusto®. Never miss personal favorites or offers again! The machine is equipped not only with an Italian high pressure pump with 19 bar, but also with a removable water tank with a capacity of 800 ml.
Stylish 4-in-1 coffee maker The Princess 249454 multi capsule coffee machine is unique because it is suitable for a variety of coffee brands. Choose Nespresso® or Dolce Gusto® capsules, ESE pads or ground coffee, depending on your taste or brand! Choose Nespresso® or Dolce Gusto® capsules, ESE pads or ground coffee, depending on your taste or brand!
Italian 19 bar pump and high power of 1450 W. For the preparation of the perfect espresso, the pressure applied to the capsule or pads is of utmost importance. While most coffee makers are equipped with a 15 bar pump, the Princess 249454 has an Italian 19 bar pump that ensures that every bit of taste and aroma is seeping through the water into your coffee cup! In combination with its high power of 1450 W, you feel like a real barista in your home.
Easy operation and cleaning The capsule holder and pod holder are simply inserted in the Princess coffee machine. The transparent 0.8 liter water tank and various adapters are removable and can be cleaned easily. This multi-capsule coffee machine really has it in itself!
This text is machine translated.
Scope of delivery
Machine
Adapter for Nespresso
Adapter for Dolce Gusto
Adapter for ESE pads and ground coffee
Filter for ESE pads
Filter for ground coffee
Water tank
Drip tray
Spoon
Tamper
User manual.
Description
Are you looking for a coffee maker that is suitable for all your favorite coffee types? This Princess multi-capsule coffee maker makes the most delicious coffee and is suitable for various capsules, such as Nespresso® and Dolce Gusto®. Never miss personal favorites or offers again! The machine is equipped not only with an Italian high pressure pump with 19 bar, but also with a removable water tank with a capacity of 800 ml.
Stylish 4-in-1 coffee maker The Princess 249454 multi capsule coffee machine is unique because it is suitable for a variety of coffee brands. Choose Nespresso® or Dolce Gusto® capsules, ESE pads or ground coffee, depending on your taste or brand! Choose Nespresso® or Dolce Gusto® capsules, ESE pads or ground coffee, depending on your taste or brand!
Italian 19 bar pump and high power of 1450 W. For the preparation of the perfect espresso, the pressure applied to the capsule or pads is of utmost importance. While most coffee makers are equipped with a 15 bar pump, the Princess 249454 has an Italian 19 bar pump that ensures that every bit of taste and aroma is seeping through the water into your coffee cup! In combination with its high power of 1450 W, you feel like a real barista in your home.
Easy operation and cleaning The capsule holder and pod holder are simply inserted in the Princess coffee machine. The transparent 0.8 liter water tank and various adapters are removable and can be cleaned easily. This multi-capsule coffee machine really has it in itself!
This text is machine translated.
Scope of delivery
Machine
Adapter for Nespresso
Adapter for Dolce Gusto
Adapter for ESE pads and ground coffee
Filter for ESE pads
Filter for ground coffee
Water tank
Drip tray
Spoon
Tamper
User manual.
What kind of Nespresso & Capsule Coffee Makers are you looking for?