The Princess ice-cube machine produces 9 ice cubes in just 6 minutes. This fully automatic machine has a large 1.75 liter water tank. The practical carrying handle makes it easy to transport the ice-cube machine and use it everywhere. With the digital control panel, you can adjust the size of the ice cubes and activate the self-cleaning function so that you always have perfectly cooled ice cubes available. With a freezing capacity of 0.5 kg, this Ideal ice-cube machine is ideal for any occasion.
Fast ice production
Need ice quickly? This ice cube machine delivers lightning fast: In just 6 minutes you get 9 ice cubes. Perfect for parties, barbecue party or daily use. With a freezing capacity of 0.5 kg and a large ice reservoir, you will never run out of ice cubes when you need them. Whether you are preparing cold drinks or cooling food, this machine ensures that you are always well prepared.
Adjustable ice-cube sizes
With two adjustable ice-cube sizes you can choose the perfect size. Simply set the desired ice-cube size via the control panel. Select smaller cubes for cocktails or larger for ice coffee. The self-cleaning function keeps the machine fresh and ready to use, while the R600a refrigerant provides efficient cooling.
Portable and user-friendly
Designed for ease of use, this ice-cube machine comes with a robust carrying handle that makes transport easier. Fully automatic operation requires only minimal effort: Fill the water tank and the machine does the rest. With 150 watts of power, the machine ensures fast and efficient ice production, while the digital operator panel makes handling simple.
This text is machine translated.