With the sweet and entertaining chocolate fountain, you will conjure up a smile on the faces of your little onesIdeal for use at parties or with pancakes, ice cream and wafflesThanks to the heating function, you do not need to melt the chocolateEasy to clean thanks to dishwasher-safe partsSuitable for white, dark and milk chocolate
Technical specifications
Factory colour
Black
Product type
Chocolate fountain
32 W
Dim
(W x D) 155 mm x 155 mm
Operating voltage
230 V
32 W
Width
155 mm
Depth
155 mm
Volume
0.4 l
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536874 Princess 01.292994.01.001 01.292994.01.001 Chocolate fountain Black
Description
The Princess 292994 chocolate fountain is the ideal device for all chocolate lovers. Surprise your children at the birthday party or pamper your partner on Valentine's Day. The fountain melts the chocolate and pumps it up, where it then flows down over three levels. Enjoy immersing various foods such as fruit slices, biscuits and marshmallows in the sweet chocolate stream.Easy to operateThe Princess Chocolate Fountain is very easy to use. Place finely grated chocolate in the drip tray and turn the rotary switch to the first position. Once the chocolate has melted, you can move the rotary switch to the second position. It then flows out of the top and creates a waterfall from melted chocolate. Thanks to the heating function of the chocolate fountain, you do not need to melt the chocolate in the water bath.Constant temperatureThe heating element maintains the temperature of the chocolate so that it remains liquid and does not burn. For a perfect chocolate cascade, you may need to add some cocoa butter or a teaspoon of oil to the chocolate. So everyone can enjoy the ultimate chocolate fountain.Use fresh fruit, biscuits and marshmallowsComplete each (children) party with the Princess chocolate fountain. Prepare plates of fresh fruit, biscuits and marshmallows and let everyone dip themselves. You can also use the chocolate fountain when serving pancakes so that everyone can use the chocolate sauce from the fountain. All your sweet dreams come true.Easy to cleanAfter use, pour the remaining chocolate out of the well into a smaller container and let it cool down. The upper part of the well is removable and can be rinsed easily. The stainless steel drip tray can be easily cleaned with a washing-up liquid. The Princess chocolate fountain is easy to clean and thanks to its compact size it can also be easily set away.
This text is machine translated.
Features
Dishwasher-safe accessoriesSuitable for fondue type: Chocolate lolliesMain material ABSCable length: 0.95 mHeaterEasy to cleanNon-slip stand.
Scope of delivery
Princess chocolate fountain
User manual.
Description
The Princess 292994 chocolate fountain is the ideal device for all chocolate lovers. Surprise your children at the birthday party or pamper your partner on Valentine's Day. The fountain melts the chocolate and pumps it up, where it then flows down over three levels. Enjoy immersing various foods such as fruit slices, biscuits and marshmallows in the sweet chocolate stream.Easy to operateThe Princess Chocolate Fountain is very easy to use. Place finely grated chocolate in the drip tray and turn the rotary switch to the first position. Once the chocolate has melted, you can move the rotary switch to the second position. It then flows out of the top and creates a waterfall from melted chocolate. Thanks to the heating function of the chocolate fountain, you do not need to melt the chocolate in the water bath.Constant temperatureThe heating element maintains the temperature of the chocolate so that it remains liquid and does not burn. For a perfect chocolate cascade, you may need to add some cocoa butter or a teaspoon of oil to the chocolate. So everyone can enjoy the ultimate chocolate fountain.Use fresh fruit, biscuits and marshmallowsComplete each (children) party with the Princess chocolate fountain. Prepare plates of fresh fruit, biscuits and marshmallows and let everyone dip themselves. You can also use the chocolate fountain when serving pancakes so that everyone can use the chocolate sauce from the fountain. All your sweet dreams come true.Easy to cleanAfter use, pour the remaining chocolate out of the well into a smaller container and let it cool down. The upper part of the well is removable and can be rinsed easily. The stainless steel drip tray can be easily cleaned with a washing-up liquid. The Princess chocolate fountain is easy to clean and thanks to its compact size it can also be easily set away.
This text is machine translated.
Features
Dishwasher-safe accessoriesSuitable for fondue type: Chocolate lolliesMain material ABSCable length: 0.95 mHeaterEasy to cleanNon-slip stand.
Scope of delivery
Princess chocolate fountain
User manual.
What kind of Kitchenware (Misc.) are you looking for?