• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.339790.01.001 Handheld battery vacuum cleaner 11.1 V Bagless

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Princess 339790 stormy handheld vacuum cleaner – cordless vacuum cleaner – powerful motor

  • Powerful BLDC motor with 15 kPa suction power for excellent cleaning results
  • Wireless and rechargeable - up to 25 minutes running time after only 2.5 hours charging
  • HEPA filter (H11) for filtering dust and allergens - Ideal for allergy sufferers
  • Integrated cushion brush and nozzle for easy cleaning of furniture and hard to reach places
  • Compact and lightweight design – perfect for the home, car or when camping

Technical specifications

  • Charging time: 2.5 hours

120 W

Product type

Handheld battery vacuum cleaner

Factory colour

Anthracite

Noise emission

68 dB

Collector

0.2 l

Power supply (LOV)

rechargeable

via USB

Rechargeable battery technology

Li-ion

Max. battery life

25 min

Features

Bagless

Vacuum technology

Without pouch

Suction

15 kPa

Battery voltage

11.1 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768094 Princess 01.339790.01.001 Handheld battery vacuum cleaner 11.1 V Bagless

Description

The Princess 339790 Stormy handheld vacuum cleaner is a powerful, wireless handheld vacuum cleaner with a slim, modern design. Thanks to its advanced BLDC-motor it offers an impressive suction power of 15 kPa and easily absorbs even the finest dust particles. With a charging time of just 2.5 hours and a runtime of 25 minutes this handheld vacuum cleaner Ideal is for fast cleaning tasks in the household, in the car or even on the camping place. The Princess cordless vacuum cleaner is delivered with an integrated nozzle and cushion brush and can be charged comfortably via the accompanying USB-charging cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)