• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Vakuumiergerät Vacuumizer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 492967 Vakuumiergerat

  • With 10 vacuum bags - 22 x 30 cm
  • Vacuum Pressure 85 kPa
  • Power 110 W

Technical specifications

Factory colour

Silver

110 W

Product type

Vacuumizer

Material

Plastic

Operating voltage

230 V

Film width

300 mm

Weight

1.49 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1880054 Princess Vakuumiergerät Vacuumizer

Description

Luxurious Vakuumiergerat to their food, vacuum-packed. Complete with 10 quality vacuum bags in the format 22 x 30 cm. The strong vacuum pump has a pressure of 85 kpa.

This text is machine translated.

Features

  • Free from Bisphenol-A
  • Non-slip stand.
  • Cable tidy

Scope of delivery

  • Vakuumiergerat
  • User manual.

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)