• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Product type
Switchboard cabinet mount
Manufacturer part #
88022
Content
1 pc(s)
Number of pins
3
Type
88022
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard cabinet mount

Manufacturer part #

88022

Content

1 pc(s)

Number of pins

3

Type

88022

White

538

Module rack

167 mm

73 mm

9001

650 mm

600 mm

Metal

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Datasheet 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

User & Safety Instructions

User & Safety Instructions 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Information

Information 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Information 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Information 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Information 2921317 PrismaSet-P, DECO, plug-in insert, movable part, compact NSX400-630 3-pin, height=3.5 modules Schneider Electric Content

Description

Movable. Part separable plate for NS630, 3p

This text is machine translated.

More interesting products

(*All information is plus legal VAT)