• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Bracket
Manufacturer part #
LVS08576
Content
1 pc(s)
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Bracket

Manufacturer part #

LVS08576

Content

1 pc(s)

Width

650 mm

Type

LVS08576

White

650

Other

2000 mm

9003

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Datasheet 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Information

Information 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Information 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Information 2923049 PrismaSet-P, front cover frame, width=650mm LVS08576 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Front cover frame for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)