• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Product type
Front panel
Dim
(W x H) 650 mm x 7 U
Manufacturer part #
LVS03663
Content
1 pc(s)
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Dim

(W x H) 650 mm x 7 U

Manufacturer part #

LVS03663

Content

1 pc(s)

Width

650 mm

Height

7 U

Type

LVS03663

500

350 mm

650 mm

Steel

7

Powder coating

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Datasheet 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

User & Safety Instructions

User & Safety Instructions 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Information

Information 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Information 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Information 2923122 PrismaSet-P, front panel, 2x Compact NSX/NSX Vig400-630 3-4-pin, vertical, width=650mm, height=7Module LVS03663 Schneide

Description

PrismaSet P. Front panel with cut-out for two 3- or 4-pin Compact NSX or NSX Vigi 400 to 630 A with toggle switch drive, rotary drive or motor drive in vertical mounting position, fixed mounting technology, plug-in technology or plug-in technology. With a height of 7 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)