• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Product type
Front panel
Manufacturer part #
LVS03604
Content
1 pc(s)
Number of pins
3
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Manufacturer part #

LVS03604

Content

1 pc(s)

Number of pins

3

Width

650 mm

Type

LVS03604

500

150 mm

650 mm

Steel

3

Powder coating

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Datasheet 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

User & Safety Instructions

User & Safety Instructions 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Information

Information 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Information 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Information 2923066 PrismaSet-P, front panel, compact NSX/NSX Vigi100-250 3-pin, horizontal, width=650mm, height=3modules LVS03604 Schneider

Description

PrismaSet P. Front panel with cut-out for a 3-pin Compact NSX or NSX Vigi or Vigi NSX up to 250 A with rocker arm drive, rotary drive or motor drive in horizontal mounting position, fixed mounting technology and plug-in technology. With a height of 3 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)