• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pritt ON + OFF MULTI-FIX PGP55 Adhesive pads PGP55 (L x W) 10 mm x 10 mm 65 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 65 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pritt adhesive pads ON + OFF MULTI-FIX

  • (L x W) 10 mm x 10 mm
  • Silicone-free

Technical specifications

Product type

Adhesive pads

Adhesive tape features

Silicone-free

Length

10 mm

Width

10 mm

Series

PGP55

Type

ON + OFF MULTI-FIX

Content

65 pc(s)

Dim

(L x W) 10 mm x 10 mm

Type

again separable

Documents & Downloads

Datasheet

Datasheet 811961 Pritt ON + OFF MULTI-FIX PGP55 Adhesive pads PGP55 (L x W) 10 mm x 10 mm 65 pc(s)

Security datasheet

Security datasheet 811961 Pritt ON + OFF MULTI-FIX PGP55 Adhesive pads PGP55 (L x W) 10 mm x 10 mm 65 pc(s)

Signal word

GHS / EUH statements

  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Pritt double-sided adhesive sticky pads attached fast, clean and durable, many things As wall hooks, name plates, plastic articles, etc.) on smooth flat surfaces such as plastics, glass, tiles, metal, wood, painted surfaces.

Features

  • Sticky points can be reused.
  • Silicon-free

Scope of delivery

  • 1 Set à 65 Sticky points.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)